+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3050008002

Insulating tube; natural; silicone; Øint: 8mm; 7kV/mm; UL94HB


Manufacturer: SYNFLEX

Manufacturer part number:
3050008002
TME Symbol:
SIL-8X0.7-NA-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
natural
Material
silicone
Internal diameter
8mm
Dielectric strength
7kV/mm
Wall thickness
0.7mm
Flammability rating
UL94HB
Gross weight24.486 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3050008002
0 in TME stock
Net price for quantities from 100 m - 2.23 USDGross price for quantities from 100 m - 2.23 USD
Net price for quantities from 300 m - 2.06 USDGross price for quantities from 300 m - 2.06 USD
Net price for quantities from 600 m - 1.82 USDGross price for quantities from 600 m - 1.82 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m