+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SILIKON PROFESSIONAL

Silicone; red; rubber; Application: sealed; tube; 70ml


Manufacturer: CX-80

Manufacturer part number:
SILIKON PROFESSIONAL
TME Symbol:
SIL-PROF-RD/70ML

Specification

Manufacturer
CX-80
Type of agent
silicone
Colour
red
Appearance
rubber
Application
sealed
Kind of package
tube
Capacity
70ml
Operating temperature
-65...260°C, max. 380°C
Resistance to
moisture, most of lubricants, most of oils, temperature, UV rays
Agent features
fast-curing
Curing method
RTV
Agent application
  • oil pans
  • parts of engines, machines and heating devices
  • valve covers
  • ventilation ducts
Gross weight79.508 g
Certificates

WATCH VIDEO

See other products in this category: Glues CX-80
*
SILIKON PROFESSIONAL
Product withdrawn from the offer
Use the specification table below to search for similar products