+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIL12-1A72-71D

Relay: reed switch; Ucoil: 12VDC; SPST-NO; 1.25A; max.200VDC; 145mW


Manufacturer: MEDER

Manufacturer part number:
SIL12-1A72-71D
TME Symbol:
SIL12-1A72-71D

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
1.25A
Switched voltage
max. 200V AC, max. 200V DC
Coil resistance
1kΩ
Coil power consumption
145mW
Mounting
PCB
Manufacturer series
SIL
Case
SIL
Contact resistance
0.15Ω
Coil voltage min.
8.4V DC
Coil voltage max.
33V DC
Operating temperature
-20...70°C
Body dimensions
19.2x5.08x7.62mm
Terminal pitch
5.08mm
Design
protection diode
Dimensions
Schematic diagram
Gross weight1.563 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
See other products from this series.:
*
SIL12-1A72-71D
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.55 USDGross price for quantities from 25 pcs - 2.55 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs