+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIL2308-TP

Transistor: N/P-MOSFET; unipolar; 20/-20V; 5/-4A; 1W; SOT23-6; ESD


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SIL2308-TP
TME Symbol:
SIL2308-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
20/-20V
Drain current
5/-4A
Power dissipation
1W
Case
SOT23-6
Gate-source voltage
±8V, ±12V
On-state resistance
49/110mΩ
Mounting
SMD
Gate charge
11/12nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.028 g
Certificates
See other products in this category: Multi channel transistors MICRO COMMERCIAL COMPONENTS,
*
SIL2308-TP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
Net price for quantities from 30000 pcs - 0.08 USDGross price for quantities from 30000 pcs - 0.08 USD
Net price for quantities from 75000 pcs - 0.07 USDGross price for quantities from 75000 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 3 000 pcs