+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STÄUBLI | |
Type of wire | test lead cable | |
Manufacturer series | Silistrom® | |
Cable structure | 1x10mm2 | |
Core structure | stranded | |
Kind of core | OFC | |
Number of cores | 1 | |
Wire insulation material | silicone | |
Insulation colour | black | |
Core section | 10mm2 | |
Rated voltage | 1.5kV | |
Max. current load | 75A | |
Cable external diameter | 9mm | |
Package contents | 50m | |
Flexibility class | 6 | |
Kind of material | halogen free | |
Operating temperature | -50...90°C |