+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PASTE P 90ML 908-55201

Heat transfer paste; colourless; silicon based; 0.09l; 0.81W/mK


Manufacturer: WACKER

Manufacturer part number:
PASTE P 90ML 908-55201
TME Symbol:
SILPASTE-P-90ML

Specification

Manufacturer
WACKER
Type of agent
heat transfer paste
Colour
colourless
Agent features
silicon based
Appearance
paste
Capacity
90ml
Operating temperature
-40...200°C
Thermal conductivity
0.81W/mK
Agent application
heatsinks
Application
facilitates heat transfer
Dielectric constant
2.8
Dielectric strength
20kV/mm
Gross weight300 g

WATCH VIDEO

See other products in this category: Heat conductive compounds WACKER,
*
PASTE P 90ML 908-55201
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order