+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64400170

Protective tube; Size: 45; galvanised steel; grey; SILVYN® AS-P


Manufacturer: LAPP

Manufacturer part number:
64400170
TME Symbol:
SILVYN-AS-P45-10M

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
45
Material
galvanised steel
Colour
grey
Manufacturer series
SILVYN® AS-P
Resistance to
temperature
Internal diameter
38mm
Outside diameter
45mm
Plating material
PVC
Bending radius
215mm
IP rating
IP68
Operating temperature
-25...80°C
Gross weight8.2 kg
Certificates
EAN code4044773280531

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400170
0 in TME stock
Net price for quantities from 10 m - 31.81 USDGross price for quantities from 10 m - 31.81 USD
Net price for quantities from 50 m - 29.34 USDGross price for quantities from 50 m - 29.34 USD
Net price for quantities from 100 m - 27.22 USDGross price for quantities from 100 m - 27.22 USD
Net price for quantities from 400 m - 25.63 USDGross price for quantities from 400 m - 25.63 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.