+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | braid | |
Braid diameter | 18...26 nom. 20mm | |
Material | polyamide | |
Colour | black | |
Cable accessories application | binding cables into bundles, wires protection against damage | |
Length | 10m | |
Kind of package | cardboard packaging | |
Manufacturer series | SILVYN® BRAID | |
Resistance to | UV rays | |
Operating temperature | -55...125°C |