+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61747390

Protective tube; Size: 22; PVC; grey; SILVYN® EL; Øint: 22mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61747390
TME Symbol:
SILVYN-EL-22

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
22
Material
PVC
Colour
grey
Manufacturer series
SILVYN® EL
Cable accessories features
flexible
Internal diameter
22mm
Outside diameter
27.7mm
Bending radius
45mm
IP rating
IP65
Kind of package
reel
Operating temperature
-20...70°C
Gross weight188.98 g
Certificates
EAN code4044773374995

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61747390
30 in TME stock
Net price for quantities from 30 m - 6.61 USDGross price for quantities from 30 m - 6.61 USD
Net price for quantities from 90 m - 6.08 USDGross price for quantities from 90 m - 6.08 USD
Net price for quantities from 150 m - 5.72 USDGross price for quantities from 150 m - 5.72 USD
Net price for quantities from 600 m - 5.31 USDGross price for quantities from 600 m - 5.31 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m