+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61721700

Protective tube; Size: 14; PVC; grey; SILVYN® FPS; Øint: 10mm


Manufacturer: LAPP

Manufacturer part number:
61721700
TME Symbol:
SILVYN-FPS-10-10M

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
14
Material
PVC
Colour
grey
Manufacturer series
SILVYN® FPS
Cable accessories features
flexible
Resistance to
corrosion, most of acids, most of oils
Internal diameter
10mm
Outside diameter
14mm
Bending radius
10mm
Operating temperature
-25...80°C
Gross weight77.25 g
Certificates
EAN code4044773208610

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61721700
0 in TME stock
Net price for quantities from 10 m - 9.87 USDGross price for quantities from 10 m - 9.87 USD
Net price for quantities from 50 m - 9.04 USDGross price for quantities from 50 m - 9.04 USD
Net price for quantities from 100 m - 8.50 USDGross price for quantities from 100 m - 8.50 USD
Net price for quantities from 400 m - 7.95 USDGross price for quantities from 400 m - 7.95 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.