+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61721730

Protective tube; Size: 21; PVC; grey; SILVYN® FPS; Øint: 16mm


Manufacturer: LAPP

Manufacturer part number:
61721730
TME Symbol:
SILVYN-FPS-16-10M

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
21
Material
PVC
Colour
grey
Manufacturer series
SILVYN® FPS
Cable accessories features
flexible
Resistance to
corrosion, most of acids, most of oils
Internal diameter
16mm
Outside diameter
21mm
Bending radius
17mm
Operating temperature
-25...80°C
Gross weight2.1 kg
Certificates
EAN code4044773208450

WATCH VIDEO

See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61721730
0 in TME stock
Net price for quantities from 10 m - 13.88 USDGross price for quantities from 10 m - 13.88 USD
Net price for quantities from 50 m - 12.73 USDGross price for quantities from 50 m - 12.73 USD
Net price for quantities from 100 m - 11.96 USDGross price for quantities from 100 m - 11.96 USD
Net price for quantities from 400 m - 11.19 USDGross price for quantities from 400 m - 11.19 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.