+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | straight terminal connector | |
Kind of thread | metric, outside | |
Material | polyamide | |
Manufacturer series | SILVYN® EL | |
Cable accessories application | for braids, protective tube, protective tubes, SILVYN® EL, SILVYN® ELÖ, SILVYN® ELR, SILVYN® ELT, SILVYN® ELU, SILVYN® SI, SILVYN® SP, SILVYN® SP-PU | |
IP rating | IP65 | |
Mechanical connection | 22 socket / M25 | |
Colour | black | |
Resistance to | UV rays | |
Conduit size | 22 | |
Operating temperature | -50...135°C |