+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55502471

Straight terminal connector; Thread: PG,outside; polyamide; IP65


Manufacturer: LAPP

Manufacturer part number:
55502471
TME Symbol:
SILVYN-MPC-PG11

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG
Material
polyamide
Manufacturer series
SILVYN® EL
Cable accessories application
for braids, protective tube, protective tubes, SILVYN® EL, SILVYN® ELÖ, SILVYN® ELR, SILVYN® ELT, SILVYN® ELU, SILVYN® SI, SILVYN® SP, SILVYN® SP-PU
IP rating
IP65
Mechanical connection
12 socket / PG11
Colour
black
Resistance to
UV rays
Conduit size
12
Operating temperature
-50...135°C
Gross weight9.1 g
Certificates
EAN code4044774852614
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55502471
0 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 1.94 USDGross price for quantities from 5 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 40 pcs - 1.70 USDGross price for quantities from 40 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs