+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804600

Protective tube; Size: 10; stainless steel; SILVYN® SSUE; IP40

Manufacturer: LAPP

Manufacturer part number:
61804600
TME Symbol:
SILVYN-SSUE-10

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
10
Material
stainless steel
Manufacturer series
SILVYN® SSUE
Resistance to
mechanical stesses, moisture, temperature
Internal diameter
6.8mm
IP rating
IP40
Minimal wire bend radius
25mm
Operating temperature
-100...400°C
Gross weight108.72 g
Certificates
EAN code4044773200867
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804600
0 in TME stock
Net price for quantities from 25 m - 14.47 USDGross price for quantities from 25 m - 14.47 USD
Net price for quantities from 50 m - 13.26 USDGross price for quantities from 50 m - 13.26 USD
Net price for quantities from 100 m - 12.46 USDGross price for quantities from 100 m - 12.46 USD
Net price for quantities from 400 m - 11.65 USDGross price for quantities from 400 m - 11.65 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.