+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Conduit size | 13 | |
Material | stainless steel | |
Manufacturer series | SILVYN® SSUE | |
Resistance to | mechanical stesses, moisture, temperature | |
Internal diameter | 10.2mm | |
IP rating | IP40 | |
Minimal wire bend radius | 30mm | |
Operating temperature | -100...400°C |