+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55502673

Straight terminal connector; Thread: PG,outside; brass; IP65

Manufacturer: LAPP

Manufacturer part number:
55502673
TME Symbol:
SILVYN-US-PG11

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG
Material
brass
Manufacturer series
SILVYN® AS-P
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
17 socket / PG11
Plating material
nickel
Conduit size
17
Operating temperature
-40...125°C
Gross weight30 g
Certificates
EAN code4044777311118
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55502673
0 in TME stock
Net price for quantities from 1 pcs - 18.36 USDGross price for quantities from 1 pcs - 18.36 USD
Net price for quantities from 10 pcs - 16.83 USDGross price for quantities from 10 pcs - 16.83 USD
Net price for quantities from 50 pcs - 15.81 USDGross price for quantities from 50 pcs - 15.81 USD
Net price for quantities from 200 pcs - 14.79 USDGross price for quantities from 200 pcs - 14.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.