+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55502674

Straight terminal connector; Thread: PG,outside; brass; IP65


Manufacturer: LAPP

Manufacturer part number:
55502674
TME Symbol:
SILVYN-US-PG13.5

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG
Material
brass
Manufacturer series
SILVYN® AS-P
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
19 socket / PG13,5
Plating material
nickel
Conduit size
19
Operating temperature
-40...125°C
Gross weight50 g
Certificates
EAN code4044777311125
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55502674
0 in TME stock
Net price for quantities from 1 pcs - 20.76 USDGross price for quantities from 1 pcs - 20.76 USD
Net price for quantities from 10 pcs - 19.02 USDGross price for quantities from 10 pcs - 19.02 USD
Net price for quantities from 50 pcs - 17.88 USDGross price for quantities from 50 pcs - 17.88 USD
Net price for quantities from 200 pcs - 16.73 USDGross price for quantities from 200 pcs - 16.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.