+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55502675

Straight terminal connector; Thread: PG,outside; brass; IP65

Manufacturer: LAPP

Manufacturer part number:
55502675
TME Symbol:
SILVYN-US-PG16

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG
Material
brass
Manufacturer series
SILVYN® AS-P
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
21 socket / PG16
Plating material
nickel
Conduit size
21
Operating temperature
-40...125°C
Gross weight37.86 g
Certificates
EAN code4044777311132
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55502675
40 in TME stock
Net price for quantities from 1 pcs - 19.21 USDGross price for quantities from 1 pcs - 19.21 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs