+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | straight terminal connector | |
Kind of thread | outside, PG | |
Material | brass | |
Manufacturer series | SILVYN® AS-P | |
Cable accessories application | for braids | |
IP rating | IP65 | |
Mechanical connection | 36 socket / PG29 | |
Plating material | nickel | |
Conduit size | 36 | |
Operating temperature | -40...125°C |