+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52005870

Straight terminal connector; Thread: PG,outside; polypropylene


Manufacturer: LAPP

Manufacturer part number:
52005870
TME Symbol:
SILVYN-USK-PG29

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG
Material
polypropylene
Manufacturer series
SILVYN® FPS
Cable accessories application
protective tube
IP rating
IP54
Mechanical connection
36 socket / PG29
Conduit size
36
Operating temperature
-10...110°C
Gross weight30.6 g
Certificates
EAN code4044773433869
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
52005870
7 in TME stock
Net price for quantities from 1 pcs - 23.47 USDGross price for quantities from 1 pcs - 23.47 USD
Net price for quantities from 10 pcs - 21.63 USDGross price for quantities from 10 pcs - 21.63 USD
Net price for quantities from 25 pcs - 20.45 USDGross price for quantities from 25 pcs - 20.45 USD
Net price for quantities from 100 pcs - 19.01 USDGross price for quantities from 100 pcs - 19.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.