+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | straight terminal connector | |
Kind of thread | outside, PG | |
Material | polypropylene | |
Manufacturer series | SILVYN® FPS | |
Cable accessories application | protective tube | |
IP rating | IP54 | |
Mechanical connection | 10 socket / PG | |
Conduit size | 10 | |
Operating temperature | -10...110°C |