+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Connector | contact | |
Type of connector | HDC | |
Kind of connector | male | |
Connector family | industrial | |
Application - series/manufacturer | SI | |
Contact plating | selectively gold plated | |
Wire cross-section | 0.8...0.21mm2 | |
Wire size | 28AWG...24AWG | |
Connector variant | stamped and formed contacts | |
Electrical mounting | crimped | |
Current rating | 5A | |
Mechanical durability | 500 cycles | |
Conform to the norm | EAC |