+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIM1D 0.2C

Contact; male; industrial; SI; selectively gold plated; crimped


Manufacturer: ILME

Manufacturer part number:
SIM1D 0.2C
TME Symbol:
SIM1D0.2C

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector family
industrial
Application - series/manufacturer
SI
Contact plating
selectively gold plated
Wire cross-section
0.8...0.21mm2
Wire size
28AWG...24AWG
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Current rating
5A
Mechanical durability
500 cycles
Conform to the norm
EAC
Gross weight0.21 g
Certificates
EAN code8015747276955
See other products in this category: ILME connectors ILME,
*
SIM1D 0.2C
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD