+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIM1D 0.5R

Contact; male; SI; selectively gold plated; 0.21÷0.52mm2; crimped


Manufacturer: ILME

Manufacturer part number:
SIM1D 0.5R
TME Symbol:
SIM1D0.5R

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
SI
Contact plating
selectively gold plated
Wire cross-section
0.21...0.52mm2
Wire size
24AWG...20AWG
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Current rating
5A
Mechanical durability
500 cycles
Conform to the norm
EAC
Gross weight0.19 g
Certificates
EAN code8015747277112
See other products in this category: ILME connectors ILME,
*
SIM1D 0.5R
0 in TME stock
Net price for quantities from 10000 pcs - 0.39 USDGross price for quantities from 10000 pcs - 0.39 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.