+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2-105V4-Z185J

Module: GPS/QZSS; ±2.5m; GPS; -165dBm; 2.8÷4.3VDC; 115200bps; SMD


Manufacturer: SIMCOM

Manufacturer part number:
S2-105V4-Z185J
TME Symbol:
SIM33EAU-11

Specification

Manufacturer
SIMCOM
Type of communications module
GPS/QZSS
Position determination accuracy
±2.5m
Transmission
GPS
Receiver sensitivity
-165dBm
Transfer rate
115.2kbps
Velocity measuring accuracy
±0.1m/s
GPS features
Galileo
Time to first fix
cold start <31s
Mounting
SMD
Dimensions
22x22x7.5mm
Operating temperature
-40...85°C
Supply voltage
  • 2.8...4.3V DC
Interface
  • PPS
  • UART
Gross weight8.265 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules SIMCOM
*
S2-105V4-Z185J
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
This product is not available for sale in your country.