+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIMCOM
Manufacturer | SIMCOM | |
Type of communications module | GSM | |
Standard | 2G, 3G | |
Transfer rate | 5.76Mbps | |
Mounting | SMD | |
Transmission | EDGE, GPRS, GSM, HSPA, WCDMA | |
Dimensions | 24x24x2.4mm | |
Band | 900MHz, 1.8GHz, 2100MHz | |
Operating temperature | -40...85°C |