+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2-105A9-Z0Z1P

Module: GPS; ±2.5m; GPS; -165dBm; 2.8÷4.3VDC; 9600bps; ±0.1m/s; SMD

Manufacturer: SIMCOM

Manufacturer part number:
S2-105A9-Z0Z1P
TME Symbol:
SIM68V

Specification

Manufacturer
SIMCOM
Type of communications module
GPS
Position determination accuracy
±2.5m
Transmission
GPS
Receiver sensitivity
-165dBm
Transfer rate
9.6kbps
Velocity measuring accuracy
±0.1m/s
GPS features
Galileo
Time to first fix
cold start <28s
Mounting
SMD
Dimensions
16x12.2x2.4mm
Operating temperature
-40...85°C
Supply voltage
  • 2.8...4.3V DC
Interface
  • I2C
  • PPS
  • SPI
  • UART
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules SIMCOM
*
S2-105A9-Z0Z1P
Product withdrawn from the offer
Use the specification table below to search for similar products