+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2-108NM

Module: LPWA/GPRS; Down: 300kbps; Up: 375kbps; SMD; 24x24x2.6mm

Manufacturer: SIMCOM

Manufacturer part number:
S2-108NM
TME Symbol:
SIM7000G-108NM

Specification

Manufacturer
SIMCOM
Type of communications module
LPWA/GPRS
Downlink transfer rate
300kbps
Uplink ransfer rate
375kbps
Mounting
SMD
Transmission
EDGE, GPRS, LTE- M/NB-IoT
Dimensions
24x24x2.6mm
Operating temperature
-40...85°C
Interface
  • ADC
  • I2C
  • PCM
  • UART
  • USB
Supply voltage
  • 3...4.3V DC
Gross weight3.218 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-108NM
329 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerTray = 20 pcs