+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2-108HK

Module: LPWA; Down: 589kbps; Up: 1.119Mbps; SMD; 24x24x2.3mm

Manufacturer: SIMCOM

Manufacturer part number:
S2-108HK
TME Symbol:
SIM7070G

Specification

Manufacturer
SIMCOM
Type of communications module
LPWA
Downlink transfer rate
589kbps
Uplink ransfer rate
1.119Mbps
Mounting
SMD
Transmission
GPRS, GSM, LTE Cat.M1, LTE Cat.NB2
Dimensions
24x24x2.3mm
Operating temperature
-40...85°C
Supply voltage
  • 3...4.6V DC
Gross weight2.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-108HK
21 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerTray = 20 pcs