+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2-107EQ

Module: LTE; Down: 150Mbps; Up: 50Mbps; SMD; LTE CAT4; 30x30x2.9mm

Manufacturer: SIMCOM

Manufacturer part number:
S2-107EQ
TME Symbol:
SIM7600E-H-107EQ

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
150Mbps
Uplink ransfer rate
50Mbps
Mounting
SMD
Transmission
LTE CAT4
Dimensions
30x30x2.9mm
Band
800MHz, 850MHz, 900MHz, 1.8GHz, 2100MHz, 2300MHz, 2.5GHz, 2600MHz
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • I2C
  • PCM
  • SDIO
  • SIM
  • UART
  • USB 2.0
Supply voltage
  • 3.4...4.2V DC
Gross weight5.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-107EQ
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerTray = 15 pcs