+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2-1097D

Module: LTE; Down: 150Mbps; Up: 50Mbps; SMD; LTE CAT4; 30x30x2.9mm


Manufacturer: SIMCOM

Manufacturer part number:
S2-1097D
TME Symbol:
SIM7600G-H-R2

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
150Mbps
Uplink ransfer rate
50Mbps
Mounting
SMD
Transmission
LTE CAT4
Dimensions
30x30x2.9mm
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • I2C
  • SD
  • SIM
  • UART
  • USB
Supply voltage
  • 3.4...4.2V DC
Gross weight5.665 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-1097D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 15 pcsCardboard = 300 pcs