+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2-10D1H

Module: LTE; Down: 10Mbps; Up: 5Mbps; SMD; 24x24x2.4mm

Manufacturer: SIMCOM

Manufacturer part number:
S2-10D1H
TME Symbol:
SIM7672G-MNGV

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
10Mbps
Uplink ransfer rate
5Mbps
Mounting
SMD
Transmission
GNSS, LTE CAT1bis, LTE-FDD, LTE-TDD
Dimensions
24x24x2.4mm
Band
B1, B2, B3, B4, B5, B7, B8, B12, B13, B18, B19, B20, B25, B26, B28, B34, B38, B39, B40, B41, B66
Operating temperature
-30...75°C
Interface
  • ADC
  • GPIO
  • I2C
  • PCM
  • SIM
  • UART
  • USB
Supply voltage
  • 3.4...4.2V DC
Gross weight5.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-10D1H
31 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerTray = 20 pcs