+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2-10688-Z1L18

Module: GSM; 2G; 85600bps; 42pad SMT; SMD; GPRS; 17.6x15.7x2.3mm

Manufacturer: SIMCOM

Manufacturer part number:
S2-10688-Z1L18
TME Symbol:
SIM800C32

Specification

Manufacturer
SIMCOM
Type of communications module
GSM
Standard
2G
Transfer rate
85.6kbps
Case
42pad SMT
Mounting
SMD
Transmission
GPRS
Dimensions
17.6x15.7x2.3mm
Module output power
1 W (class 1 @ 1800/1900MHz), 2W (class 4 @ GSM850/EGSM900)
Band
850MHz, 900MHz, 1.8GHz, 1.9GHz
Support
SIM 1,8V, SIM 3,3V
Operating temperature
-40...85°C
Communications modules features
  • A/D converter
  • AT commands controlled (GSM07.07, 07.05 and extended AT SIMCOM commands)
  • compatible with GSM phase 2/2+
  • GPRS mobile station class B
  • GPRS multi-slot class 12/10
  • integrated TCP/UDP protocol
  • RTC
Interface
  • GPIO
  • USB
Supply voltage
  • 3.4...4.4V DC
Gross weight1.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-10688-Z1L18
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 50 pcs