+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2-108J8

Module: GPRS/GNSS; Bluetooth: 4.0; 2G; 115200bps; 77pad SMT; SMD


Manufacturer: SIMCOM

Manufacturer part number:
S2-108J8
TME Symbol:
SIM868E-108J8-11

Specification

Manufacturer
SIMCOM
Type of communications module
GPRS/GNSS
Bluetooth version
4.0
Standard
2G
Transfer rate
115.2kbps
Case
77pad SMT
Mounting
SMD
Transmission
GNSS
Dimensions
17.6x15.7x2.3mm
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • I2C
  • UART
  • USB
  • USIM 3V/1.8V
Supply voltage
  • 3.4...4.4V DC
Gross weight1.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-108J8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerTray = 50 pcs