+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

37012006

Distance ring; polyamide; H: 30mm; junction box; white; UL94V-0


Manufacturer: SIMET

Manufacturer part number:
37012006

Alternative designations: PD60X30 BIAŁY

TME Symbol:
SIMET-37012006

Specification

Manufacturer
SIMET
Type of enclosures accessories
distance ring
Material
polyamide
Height
30mm
Application
junction box
Colour
white
Flammability rating
UL94V-0
Diameter
60mm
Gross weight12.6 g
EAN code5907813218590
See other products in this category: Enclosures - Other Accessories SIMET,
*
37012006
0 in TME stock
Net price for quantities from 2 pcs - 0.70 USDGross price for quantities from 2 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 24 pcs - 0.61 USDGross price for quantities from 24 pcs - 0.61 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.