+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87003002

PG13,5; IP68; polyamide 66; Cable gland: cable; grey


Manufacturer: SIMET

Manufacturer part number:
87003002

Alternative designations: PG13.5G-R

TME Symbol:
SIMET-87003002

Specification

Manufacturer
SIMET
Gland thread
PG13,5
IP rating
IP68
Body material
polyamide 66
Cable external diameter
6...12mm
Thread length
10mm
Kind of thread
PG
Operating temperature
-20...100°C
Type of cable gland
cable
Colour
grey
Caution!
  • without locknut
Gross weight13.33 g
EAN code5907813237683
See other products in this category: Glands SIMET,
*
87003002
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD