+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87004002

Cable gland: cable; PG16; IP68; polyamide 66; grey


Manufacturer: SIMET

Manufacturer part number:
87004002

Alternative designations: PG16G-R

TME Symbol:
SIMET-87004002

Specification

Manufacturer
SIMET
Type of cable gland
cable
Gland thread
PG16
IP rating
IP68
Body material
polyamide 66
Cable external diameter
10...14mm
Thread length
11mm
Kind of thread
PG
Operating temperature
-20...100°C
Attributes
without locknut
Colour
grey
Gross weight19 g
EAN code5907813237690
See other products in this category: Glands SIMET,
*
87004002
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD