+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87009002

PG48; IP68; polyamide 66; Cable gland: cable; grey


Manufacturer: SIMET

Manufacturer part number:
87009002

Alternative designations: PG48G-R

TME Symbol:
SIMET-87009002

Specification

Manufacturer
SIMET
Gland thread
PG48
IP rating
IP68
Body material
polyamide 66
Cable external diameter
37...44mm
Thread length
18.3mm
Kind of thread
PG
Operating temperature
-20...100°C
Type of cable gland
cable
Colour
grey
Caution!
  • without locknut
Gross weight125 g
EAN code5907813237744
See other products in this category: Glands SIMET,
*
87009002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD