+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87010002

M12; IP68; polyamide 66; Cable gland: cable; grey


Manufacturer: SIMET

Manufacturer part number:
87010002

Alternative designations: M12G-R

TME Symbol:
SIMET-87010002

Specification

Manufacturer
SIMET
Gland thread
M12
IP rating
IP68
Body material
polyamide 66
Cable external diameter
3...6.5mm
Thread length
8mm
Kind of thread
metric
Operating temperature
-20...100°C
Type of cable gland
cable
Colour
grey
Caution!
  • without locknut
Gross weight4.44 g
EAN code5907813237751
See other products in this category: Glands SIMET,
*
87010002
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD