+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89132306

Mounting holder; Øbundle : 18mm; on round cable; 50pcs; white


Manufacturer: SIMET

Manufacturer part number:
89132306

Alternative designations: UWO-18 BIAŁY

TME Symbol:
SIMET-89132306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
18mm
Cable accessories application
on round cable
Quantity in set/package
50pcs.
Colour
white
Gross weight88 g
EAN code8595055711107
See other products in this category: Cable Holders SIMET,
*
89132306
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.49 USDGross price for quantities from 1 pcg - 2.49 USD
Net price for quantities from 5 pcg - 2.33 USDGross price for quantities from 5 pcg - 2.33 USD
Net price for quantities from 10 pcg - 2.18 USDGross price for quantities from 10 pcg - 2.18 USD