+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89142306

Mounting holder; Øbundle : 16mm; 100pcs; hook; white


Manufacturer: SIMET

Manufacturer part number:
89142306

Alternative designations: UWH-16 BIAŁY

TME Symbol:
SIMET-89142306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
16mm
Quantity in set/package
100pcs.
Version
hook
Colour
white
Gross weight201 g
EAN code8595055711183
See other products in this category: Cable Holders SIMET,
*
89142306
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 4.03 USDGross price for quantities from 1 pcg - 4.03 USD
Net price for quantities from 5 pcg - 3.78 USDGross price for quantities from 5 pcg - 3.78 USD
Net price for quantities from 10 pcg - 3.50 USDGross price for quantities from 10 pcg - 3.50 USD