+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LS-3F

Counter; digital,mounting; for DIN rail mounting; three-phase


Manufacturer: SIMET

Manufacturer part number:
LS-3F
TME Symbol:
SIMLIC-LS-3FB

Specification

Manufacturer
SIMET
Type of meter
counter
Kind of meter
digital, mounting
Mounting
for DIN rail mounting
Kind of network
three-phase
Measurement
active electric energy
Kind of display used
LCD
Maximum current
100A
Rated voltage
0.23kV/0.4kV
Operating frequency
50Hz
Accuracy class
B
Input
pulse
IP rating
IP51
Operating temperature
-25...55°C
Dimensions (W x H x D)
72x100x66mm
Wire cross-section
4...25mm2
Measuring instrument features
  • MID certificate
  • two-way
Gross weight300 g

WATCH VIDEO

See other products in this category: Energy Meters SIMET,
*
LS-3F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 75.25 USDGross price for quantities from 1 pcs - 75.25 USD
Net price for quantities from 3 pcs - 73.73 USDGross price for quantities from 3 pcs - 73.73 USD