+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28020001

Wire: polimer optical fiber; HITRONIC® POF; simplex; 980/1000um


Manufacturer: LAPP

Manufacturer part number:
28020001
TME Symbol:
SIMPLEX-PE-PUR

Specification

Manufacturer
LAPP
Type of wire
polimer optical fiber
Manufacturer series
HITRONIC® POF
Version
simplex
Cable external diameter
5.5mm
Kind of fiber
PMMA
Number of fibers
1
Fiber dimensions
980/1000µm
Resistance to
most of oils, temperature
Insulation colour
orange
Operating temperature
-20...70°C
Shield structure
unshielded
CPR standard
no classification
Cable application
data transmission
Wire insulation material
PUR
Kind of material
halogen free, no flame propagation
Flexibility class
5
Gross weight26.956 g
Certificates
EAN code4044776109822

WATCH VIDEO

See other products in this category: Optical Fiber Cables LAPP,
See other products from this series.:
*
28020001
99 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.94 USDGross price for quantities from 1 m - 2.94 USD
Net price for quantities from 10 m - 2.68 USDGross price for quantities from 10 m - 2.68 USD
Net price for quantities from 25 m - 2.41 USDGross price for quantities from 25 m - 2.41 USD
Net price for quantities from 50 m - 2.15 USDGross price for quantities from 50 m - 2.15 USD
Net price for quantities from 100 m - 1.88 USDGross price for quantities from 100 m - 1.88 USD
Packaging method by the manufacturer:Bag = 100 mReel = 1 000 m