+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIMPLYMAX-P02

GSM module controller; for DIN rail mounting; 230VAC; relay


Manufacturer: F&F

Manufacturer part number:
SIMPLYMAX-P02
TME Symbol:
SIMPLYMAX-P02

Specification

Manufacturer
F&F
Type of automation module
GSM module controller
Mounting
for DIN rail mounting
Kind of output 1
relay
IP rating
IP20
Manufacturer series
PLC MAX
Operating temperature
-10...50°C
Dimensions
52.5x65x90mm
Power consumption
3W
Number of outputs
2
Number of inputs
2
Electrical connection
screw terminals
Kind of module
wireless
Support
GSM CLIP
Supply voltage
  • 230V AC
Gross weight304.3 g
Certificates
EAN code5908312597223
See other products in this category: Building Automation F&F,
See other products from this series.:
*
SIMPLYMAX-P02
3 in TME stock
Net price for quantities from 1 pcs - 158.92 USDGross price for quantities from 1 pcs - 158.92 USD
Net price for quantities from 5 pcs - 154.02 USDGross price for quantities from 5 pcs - 154.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.