+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIMPLYMAX-P03

GSM module controller; for DIN rail mounting; 230VAC; relay

Manufacturer: F&F

Manufacturer part number:
SIMPLYMAX-P03
TME Symbol:
SIMPLYMAX-P03

Specification

Manufacturer
F&F
Type of automation module
GSM module controller
Mounting
for DIN rail mounting
Kind of output 1
relay
IP rating
IP20
Manufacturer series
PLC MAX
Operating temperature
-10...50°C
Dimensions
52.5x65x90mm
Power consumption
3W
Number of outputs
2
Number of inputs
1
Electrical connection
screw terminals
Kind of module
wireless
Additional functions
temperature controlling
Supply voltage
  • 230V AC
Gross weight386.96 g
Certificates
EAN code5908312599784
See other products in this category: Building Automation F&F,
See other products from this series.:
*
SIMPLYMAX-P03
1 in TME stock
Net price for quantities from 1 pcs - 176.98 USDGross price for quantities from 1 pcs - 176.98 USD
Net price for quantities from 5 pcs - 171.53 USDGross price for quantities from 5 pcs - 171.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts