+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIOV-Q20K320

Varistor: metal-oxide; 320VAC; 420VDC; 15kA


Manufacturer: TDK

Manufacturer part number:
SIOV-Q20K320
TME Symbol:
SIOV-Q20K320

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Max. operating voltage
320V AC, 420V DC
Varistor max current 8/20µs
15kA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
SIOV-Q20K320
0 in TME stock
Net price for quantities from 1500 pcs - 1.25 USDGross price for quantities from 1500 pcs - 1.25 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.