+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4.5...15V DC | |
Output voltage | 0.6...5.5V DC | |
Output current | 4A | |
Case | QFN16 | |
Mounting | SMD | |
Frequency | 0.2...1.5MHz | |
Topology | buck | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Efficiency | 95% | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP |