+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIP90

Converter: DC/DC; Uin: 3÷6.7VDC; Uout: 25÷90VDC; Iout: 1mA; THT; SIP


Manufacturer: XP POWER

Manufacturer part number:
SIP90
TME Symbol:
SIP90

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
3...6.7V DC
Output voltage
25...90V DC
Output current
1mA
Mounting
THT
Manufacturer series
SIP
Body dimensions
29.2x1.3x14mm
Operating temperature
-20...70°C
Number of outputs
1
Dimensions
Gross weight3.29 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SIP90
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 99.77 USDGross price for quantities from 1 pcs - 99.77 USD