+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIR-25-001

Automation module: remote control; Range: 0.5÷5m; 0÷50°C

Manufacturer: SIMEX

Manufacturer part number:
SIR-25-001
TME Symbol:
SIR-25-001

Specification

Manufacturer
SIMEX
Type of automation module
remote control
Range
0.5...5m
Body dimensions
43x72x15.5mm
Operating temperature
0...50°C
Power supply
  • battery CR2032 3V x1
Gross weight39.89 g
Certificates
See other products in this category: Temperature Regulators SIMEX,
*
SIR-25-001
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.51 USDGross price for quantities from 1 pcs - 81.51 USD
Net price for quantities from 5 pcs - 76.08 USDGross price for quantities from 5 pcs - 76.08 USD
Net price for quantities from 10 pcs - 70.67 USDGross price for quantities from 10 pcs - 70.67 USD