+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIR12-21C/TR8

IR transmitter; transparent; 160°; 875nm; SMD; 20mA; 0.5mW/sr; 1.3V

Manufacturer: EVERLIGHT

Manufacturer part number:
SIR12-21C/TR8
TME Symbol:
SIR12-21C/TR8

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED lens
transparent
Viewing angle
160°
Wavelength of peak sensitivity
875nm
Mounting
SMD
LED current
20mA
radiant intensity
0.5mW/sr
Case - inch
1208
Operating voltage
1.3V
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
SIR12-21C/TR8
0 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 4000 pcs - 0.10 USDGross price for quantities from 4000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)